LL01-6AA01

Heilind Number:TSSLL01-6AA01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-6AA01
ECAD Model:
3D Model

Description:

LL01 1/4"NPT 15"CBL 100C PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-6AA01
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:Analog 4 - 20 mA Power Loop
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-6AA01

Detailed Description

Easily monitor liquid levels with our LL01 sensor, featuring a 1/4" NPT connection and a 15" cable for convenient installation. Designed for reliable operation in a wide temperature range from -30 to 80°C (-22 to 176°F), this sensor ensures accurate readings in diverse environments. With a supply voltage of 5-30 VDC and an output of Analog 4-20 mA Power Loop, it offers seamless integration into existing systems. The gap actuation point of .25 inches provides precise detection, while the 250 psi pressure range guarantees durability. Rest assured, this sensor is RoHS compliant, making it a sustainable choice for your liquid level monitoring needs.