LL10-1AC10

Heilind Number:TSSLL10-1AC10
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-1AC10
ECAD Model:
3D Model

Description:

LL10 10FT CABLE 2.25"AP 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-1AC10
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:2.25 in
Pressure Range:1000 psi
SKU:TSSLL10-1AC10

Detailed Description

Enhance your liquid level monitoring with our LL10 10FT Cable. This advanced sensor, featuring a 2.25" AP and 80°C operating temperature range, ensures reliable performance in various industrial settings. With a 3/4" NPT connection method and a durable construction, it guarantees seamless integration and long-term durability. The sensor's tip actuation point of 2.25 inches, along with a pressure range of 1000 psi, offers precise and accurate readings. Powered by 5-30 VDC supply voltage, it has a 1A SPDT output for efficient signal transmission. Rest assured of its environmental compliance, as it is ROHS certified. Upgrade your liquid level sensing capabilities with this cutting-edge solution.