LL10-1AD01

Heilind Number:TSSLL10-1AD01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-1AD01
ECAD Model:
3D Model

Description:

LL10 1FT CABLE 6"AP 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-1AD01
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:6 in
Pressure Range:1000 psi
SKU:TSSLL10-1AD01

Detailed Description

Enhance your liquid level sensing capabilities with the LL10 1FT Cable 6"AP 80C Sensor. Designed for precision and reliability, this sensor features a 3/4" NPT connection method for easy installation. Operating seamlessly in temperatures ranging from -30 to 80 °C (-22 to 176 °F), it offers versatility in various environments. With a supply voltage of 5-30 VDC and an output of 1 A SPDT, it provides efficient performance. The tip sensor style and 6-inch actuation point ensure accurate detection, while its pressure range of 1000 psi guarantees durability. Rest assured, this sensor is also RoHS compliant, meeting high environmental standards. Perfect for industrial applications, it belongs to our range of Liquid & Liquid Level Sensors, offering exceptional quality and functionality. Elevate your sensing solutions with this ultrasonic sensor.