LL10-1AE20

Heilind Number:TSSLL10-1AE20
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-1AE20
ECAD Model:
3D Model

Description:

LL10 20FT CABLE 12"AP 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-1AE20
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:12 in
Pressure Range:1000 psi
SKU:TSSLL10-1AE20

Detailed Description

Monitor liquid levels with ease using our LL10 20FT Cable 12"AP 80C sensor. With a 3/4" NPT connection method, installation is a breeze. Operating in temperatures ranging from -30 to 80 °C (-22 to 176 °F) and a pressure range of up to 1000 psi, this sensor is suitable for a variety of environments. Powered by a supply voltage of 5-30 VDC, it provides a reliable 1 A SPDT output. Its tip sensor style ensures accurate detection, making it ideal for industrial applications. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Trust in the precision and durability of our liquid level sensor for seamless monitoring in your operations.