LL10-1AG04

Heilind Number:TSSLL10-1AG04
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-1AG04
ECAD Model:
3D Model

Description:

LL10 4FT CABLE 24"AP 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-1AG04
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:24 in
Pressure Range:1000 psi
SKU:TSSLL10-1AG04

Detailed Description

Efficiently monitor liquid levels with our LL10 4FT Cable 24" AP, designed for precise and reliable performance. This sensor, featuring a 3/4" NPT connection method, is ideal for a range of industrial applications. Operating seamlessly in temperatures from -30 to 80°C (-22 to 176°F) and with a supply voltage of 5-30 VDC, it ensures consistent functionality even in challenging environments. With an output of 1A SPDT, it guarantees accurate signal transmission, while the 24-inch actuation point offers versatility in liquid level detection. Resilient under pressure, with a range of up to 1000 psi, this sensor is a dependable choice for ensuring optimal liquid management. Built with RoHS compliance, you can trust in its quality and eco-friendliness. Explore our range of liquid and liquid level sensors for more innovative solutions.