LL10-2AC10

Heilind Number:TSSLL10-2AC10
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-2AC10
ECAD Model:
3D Model

Description:

LL10 10FT CABLE 2.25"AP 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-2AC10
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:2.25 in
Pressure Range:1000 psi
SKU:TSSLL10-2AC10

Detailed Description

Enhance your liquid level monitoring with our LL10 10FT Cable 2.25"AP 100C sensor. Designed for precise point detection, this sensor features a 3/4" NPT connection method and operates efficiently in temperatures ranging from -30 to 80 °C (-22 to 176 °F). With a supply voltage of 5-30 VDC and an output of 1 A SPDT, it offers reliable performance in various industrial settings. The tip actuation point at 2.25 inches ensures accurate detection, while its pressure range of 1000 psi guarantees durability. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your liquid level sensing capabilities with this advanced ultrasonic sensor.