LL10-2AE01

Heilind Number:TSSLL10-2AE01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-2AE01
ECAD Model:
3D Model

Description:

LL10 1FT CABLE 12"AP 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-2AE01
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:12 in
Pressure Range:1000 psi
SKU:TSSLL10-2AE01

Detailed Description

Enhance your liquid level monitoring with our LL10 1FT Cable 12"AP 100C sensor. Designed for precise detection, this sensor features a 3/4" NPT connection method and operates effectively in temperatures ranging from -30 to 80 °C (-22 to 176 °F). With a supply voltage of 5-30 VDC, it offers reliable performance, while the 1A SPDT output ensures seamless connectivity. The sensor's tip actuation point at 12 inches allows for accurate measurements, making it ideal for various industrial applications. With a pressure range of 1000 psi and full RoHS compliance, you can trust in the quality and sustainability of this essential component for liquid level sensing. Explore our range of liquid and ultrasonic sensors to find the perfect solution for your needs.