LL10-2AF20

Heilind Number:TSSLL10-2AF20
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-2AF20
ECAD Model:
3D Model

Description:

LL10 20FT CABLE 18"AP 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-2AF20
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:18 in
Pressure Range:1000 psi
SKU:TSSLL10-2AF20

Detailed Description

Enhance your liquid level monitoring with our LL10 20FT Cable 18"AP 100C Sensor. Designed for precise measurements, this sensor features a 3/4" NPT connection method and operates seamlessly in temperatures ranging from -30 to 80 °C (-22 to 176 °F). With a supply voltage of 5-30 VDC and an output of 1 A SPDT, it ensures reliable performance in various industrial settings. The tip sensor style and 18-inch actuation point guarantee accurate readings, while its high-pressure tolerance of 1000 psi makes it suitable for demanding applications. Rest assured, this sensor is also RoHS compliant, aligning with environmental standards. Upgrade your liquid level sensing capabilities with this advanced and versatile solution.