LM31-00000F-015PG

Heilind Number:TSSLM31-00000F-015PG
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LM31-00000F-015PG
ECAD Model:
3D Model

Description:

15PSIG LIQUID LEVEL PRESSURE TRANSDUCER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LM31-00000F-015PG
Accuracy:±.1 % Span
Sensor Type:Liquid Level Pressure Transducer
Operating Temperature Range:-20 - 70 °C, -4 - 158 °F
Supply Voltage:5 V
Port Fitting:1/2 MNPT
Output:.5 - 4.5 V
Operating Pressure:15 psi
Pressure Type:Gage
SKU:TSSLM31-00000F-015PG

Detailed Description

Ensure precise liquid level measurements with our top-of-the-line Pressure Transducer. Featuring an impressive accuracy of ±0.1% Span, this sensor guarantees reliable performance in any application. Designed for versatility, it operates flawlessly in a wide temperature range from -20 to 70°C (-4 to 158°F), making it suitable for diverse environmental conditions. With a supply voltage of 5V and output range of 0.5-4.5V, it provides consistent and efficient monitoring. The 1/2 MNPT port fitting allows for easy installation, while the gage pressure type ensures accurate readings. Rest assured, our transducer is also RoHS compliant, meeting the highest standards of environmental responsibility. Trust in this essential component for seamless pressure measurement in your system.