| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors M3041-000006-01KPG |
| Accuracy: | ±1 % Span |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Supply Voltage: | 5 V |
| Port Fitting: | 1/8 MNPT |
| Output: | 0 - 100 mV |
| Operating Pressure: | 1000 psi |
| Pressure Type: | Gage |
| SKU: | TSSM3041-000006-01KPG |
M3041-000006-01KPG
| Heilind Number: | TSSM3041-000006-01KPG |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | M3041-000006-01KPG |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial pressure monitoring with this high-performance Transducer. With an impressive accuracy of ±1% Span, it ensures precise readings even in demanding environments. Operating seamlessly in a wide temperature range from -20 to 85°C (-4 to 185°F), this sensor guarantees reliable performance in various conditions. Powered by a 5V supply voltage, it features a 1/8 MNPT port fitting for easy installation. The output of 0-100mV provides real-time pressure data, making it ideal for critical applications. With an operating pressure of 1000 psi and Gage pressure type, it's designed to meet your pressure sensing needs with excellence. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your pressure monitoring capabilities with this advanced Industrial Pressure Transducer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

