| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors M3051-000005-250PG |
| Accuracy: | ±1 % Span |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Supply Voltage: | 5 V |
| Port Fitting: | 1/4 MNPT |
| Output: | 0 - 100 mV |
| Operating Pressure: | 250 psi |
| Pressure Type: | Gage |
| SKU: | TSSM3051-000005-250PG |
M3051-000005-250PG
| Heilind Number: | TSSM3051-000005-250PG |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | M3051-000005-250PG |
| ECAD Model: |
Specifications
Detailed Description
Elevate precision in pressure monitoring with our Press XDCR M3051-000005-250PG. This industrial pressure transducer ensures accuracy with a ±1% span, making it a reliable choice for critical applications. Operating seamlessly in a wide temperature range from -20 to 85°C (-4 to 185°F), it guarantees performance in diverse environments. Powered by a 5V supply voltage, this transducer features a 1/4 MNPT port fitting for easy installation. Delivering an output of 0-100 mV, it accurately measures gage pressure up to 250 psi. With RoHS compliance, you can trust in both its efficiency and environmental responsibility. Upgrade your pressure sensing capabilities with this advanced transducer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

