| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors MS560702BA03-50 |
| Accuracy: | ±4 mbar |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Package: | Surface Mountable |
| Supply Voltage: | 1.5 - 3.6 V |
| Output: | 24 bit ADC |
| Sensor Style: | Absolute |
| SKU: | TSSMS560702BA03-50 |
MS560702BA03-50
Specifications
Detailed Description
Enhance your altitude measurement capabilities with the MS5607-02BA SS CAP Altimeter. This digital pressure sensor module offers precise readings with an accuracy of ±4 mbar, ensuring reliable performance in a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), this sensor is suitable for use in diverse environmental conditions. With a surface-mountable package and a low supply voltage requirement of 1.5-3.6V, it is convenient to integrate into your system. The 24-bit ADC output delivers detailed data, while the sensor's absolute pressure style guarantees accurate readings. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your pressure sensing capabilities with this advanced module.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

