| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors MS561101BA03-50 |
| Accuracy: | ±1.5 mbar |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Package: | Surface Mountable |
| Supply Voltage: | 1.8 - 3.6 V |
| Output: | 24 bit ADC |
| Sensor Style: | Absolute |
| SKU: | TSSMS561101BA03-50 |
MS561101BA03-50
Specifications
Detailed Description
Elevate your sensing capabilities with the MS5611 Barometric Sensor. This cutting-edge digital pressure and altimeter module offers exceptional accuracy, with a ±1.5 mbar margin of error. Designed for optimal performance in a wide range of environments, it boasts an operating temperature range of -40 to 85°C (-40 to 185°F). The surface-mountable package makes integration a breeze, while the low supply voltage requirement of 1.8 to 3.6 V ensures energy efficiency. Featuring a 24-bit ADC output, this sensor delivers precise and reliable data for your applications. Its absolute sensor style and RoHS compliance further enhance its appeal, making it a must-have for any pressure sensing needs. Elevate your sensing capabilities with the MS5611 Barometric Sensor. This cutting-edge digital pressure and altimeter module offers exceptional accuracy, with a ±1.5 mbar margin of error. Designed for optimal performance in a wide range of environments, it boasts an operating temperature range of -40 to 85°C (-40 to 185°F). The surface-mountable package makes integration a breeze, while the low supply voltage requirement of 1.8 to 3.6 V ensures energy efficiency. Featuring a 24-bit ADC output, this sensor delivers precise and reliable data for your applications. Its absolute sensor style and RoHS compliance further enhance its appeal, making it a must-have for any pressure sensing needs.

