MS580301BA07-00

Heilind Number:TSSMS580301BA07-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:MS580301BA07-00
ECAD Model:
3D Model

Description:

MS5803-01BA07 1BAR FLUOROGEL TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors MS580301BA07-00
Accuracy:±2.5 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Surface Mountable
Supply Voltage:1.8 - 3.6 V
Output:24 bit ADC
Operating Pressure:14.503 psi, 1 bar, 401.44 inH2O, 750.02 mmHG, 999.94 mbar
Sensor Style:Absolute
Output Interface:I²C and SPI (Mode 0, 3)
SKU:TSSMS580301BA07-00

Detailed Description

Achieve precise pressure measurements with the MS5803-01BA07 1BAR FLUOROGEL TUBE. This digital sensor module, with an accuracy of ±2.5 mbar, is ideal for applications requiring reliable pressure and altimeter readings. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it offers versatility in various environments. The surface-mountable package and low supply voltage requirement of 1.8-3.6V make it convenient for integration. With a 24-bit ADC output and support for I²C and SPI interfaces, data acquisition is efficient. Whether in HVAC systems or other industrial setups, this RoHS-compliant sensor ensures high performance and compliance with environmental standards.