| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors MS580305BA01-50 |
| Accuracy: | ±2.5 mbar |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Package: | Surface Mountable |
| Supply Voltage: | 1.8 - 3.6 V |
| Output: | 24 bit ADC |
| Operating Pressure: | 2007.06 inH2O, 3749.84 mmHG, 5000 mbar, 5 bar, 72.51 psi |
| Sensor Style: | Absolute |
| Output Interface: | I²C and SPI (Mode 0, 3) |
| SKU: | TSSMS580305BA01-50 |
MS580305BA01-50
| Heilind Number: | TSSMS580305BA01-50 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | MS580305BA01-50 |
| ECAD Model: |
Specifications
Detailed Description
The MS5803-05BA 5BAR WHITEGEL T&R is a high-precision digital pressure and altimeter sensor module designed for accurate measurement in various environmental conditions. With a wide operating temperature range of -40 to 85°C (-40 to 185°F) and a supply voltage of 1.8 to 3.6V, it offers reliable performance in demanding applications. The sensor provides a 24-bit ADC output, ensuring precise readings even in challenging scenarios. Operating at a pressure of 5 bar (5000 mbar, 72.51 psi), it is suitable for monitoring air and fluid pressures with exceptional sensitivity. Featuring both I²C and SPI output interfaces (Mode 0, 3), it offers versatility in communication protocols. Its surface-mountable package and absolute sensor style make it easy to integrate into various systems. Trust in the MS5803-05BA for accurate pressure and altitude measurements in industrial, automotive, and aerospace applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | TSS-23-004 - Internal Process Change : the ceramic substrate will be cut by machine (Dicing machine) instead of manual snapping according to precut line | Download | |||

