MS583730BA01-50

Heilind Number:TSSMS583730BA01-50
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:MS583730BA01-50
ECAD Model:
3D Model

Description:

MS5837-30BA01 30BA T&R PRESSURE SEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors MS583730BA01-50
Accuracy:±1.5 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Package:Surface Mountable
Supply Voltage:1.5 - 3.6 V
Output:24 bit ADC
Operating Pressure:30000 mbar
Sensor Style:Absolute
Output Interface:I²C
SKU:TSSMS583730BA01-50

Detailed Description

Enhance your pressure sensing capabilities with the MS5837-30BA01 30BA T&R Pressure Sensor. This digital module offers precise measurements with an accuracy of ±1.5 mbar, making it ideal for a range of applications. Operating in a wide temperature range from -20 to 85°C (-4 to 185°F), it guarantees reliable performance in diverse environments. Designed for surface mount installation, it seamlessly integrates into your system. With a supply voltage range of 1.5 to 3.6 V and an I²C output interface, it ensures efficient operation and seamless connectivity. Whether you need to monitor absolute pressure levels or altitude, this sensor delivers accurate results. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your pressure sensing capabilities with this advanced sensor module.