| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors MS860702BA01-50 |
| Accuracy: | ±4 mbar |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Package: | Surface Mountable |
| Supply Voltage: | 1.5 - 3.6 V |
| Output: | 24 bit ADC |
| Sensor Style: | Absolute |
| SKU: | TSSMS860702BA01-50 |
MS860702BA01-50
Specifications
Detailed Description
Enhance your sensing capabilities with our PTH Combination Digital Sensor, a versatile solution for precise pressure and altitude measurements. With an impressive accuracy of ±4 mbar, this sensor is ideal for a wide range of applications, from environmental monitoring to industrial automation. Operating seamlessly in extreme temperatures ranging from -40 to 85°C (-40 to 185°F), it ensures reliable performance in any environment. Its surface mountable package and low supply voltage range of 1.5 to 3.6 V make it easy to integrate into your existing systems. Equipped with a 24-bit ADC for high-resolution output, this sensor delivers accurate and consistent readings every time. Designed to meet RoHS compliance standards, it's not only efficient but also environmentally friendly. Upgrade your pressure sensing capabilities with this state-of-the-art digital sensor, perfect for demanding applications in aerospace, automotive, and more.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

