NB-PTCO-002

Heilind Number:TSSNB-PTCO-002
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Pt100, 2.0x2.3, Class B, PTFC101B1G0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-002
Maximum Operating Temperature:1112 °F, 600 °C
Accuracy:±.3 °C
Termination Type:Open End
Resistance:1000 Ω @ 0 °C
Operating Temperature Range:-50 - 600 °C, -58 - 1112 °F
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-002

Detailed Description

Enhance temperature monitoring with this Pt100 resistance temperature detector, designed for precise and reliable performance. With a slim 2.0x2.3 profile and Class B accuracy, it ensures consistent readings in demanding environments. Operating at temperatures up to 1112°F (600°C), it's ideal for high-heat applications. The open-end termination allows for easy installation, while the platinum thin film element guarantees durability and stability. With a resistance of 1000Ω at 0°C and an accuracy of ±0.3°C, it's a trusted solution for HVAC systems and other industrial settings. ROHS compliant and featuring a temperature coefficient of 3850 ppm/°C, this sensor meets the highest standards for quality and environmental responsibility. Upgrade your temperature sensing capabilities with this advanced RTD.