NB-PTCO-011

Heilind Number:TSSNB-PTCO-011
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-011
ECAD Model:
3D Model

Description:

Pt100, 2.0x2.3, Class A, PTFC101A1G0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-011
Maximum Operating Temperature:300 °C, 572 °F
Accuracy:±.15 °C
Termination Type:Open End
Resistance:100 Ω @ 0 °C
Operating Temperature Range:-22 - 572 °F, -30 - 300 °C
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-011

Detailed Description

Enhance your temperature monitoring with this precision Pt100 resistance temperature detector. With a compact 2.0x2.3 size and Class A accuracy, the PTFC101A1G0 model ensures reliable performance in diverse applications. Operating seamlessly in temperatures up to 572°F (300°C), it offers a wide range of usability. The open-end termination simplifies installation, while the 100 Ω resistance at 0°C guarantees accurate readings. Crafted from durable platinum thin film, this sensor boasts a temperature coefficient of 3850 ppm/°C for optimal sensitivity. Compliant with RoHS standards, it's an eco-friendly choice for your HVAC and temperature sensing needs. Elevate your monitoring capabilities with this essential sensor.