NB-PTCO-012

Heilind Number:TSSNB-PTCO-012
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-012
ECAD Model:
3D Model

Description:

Pt1000, 1.2x4.0, Class B, PTFM102B1G0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-012
Package:Ceramic
Accuracy:±.3 °C
Operating Temperature Range:-50 - 600 °C, -58 - 1112 °F
Resistance:1000 Ω @ 0 °C
Element Type:Platinum Thin Film Temperature Element
Element Material:Platinum
Termination Type:Open End
Temperature Coefficient:3850 ppm/°C
Maximum Operating Temperature:1112 °F, 600 °C
SKU:TSSNB-PTCO-012

Detailed Description

Enhance the performance of your HVAC system with our advanced Temperature Sensors. Featuring a durable Ceramic package and a Platinum Thin Film Temperature Element, these sensors guarantee precise readings with an accuracy of ±.3 °C. Operating flawlessly in a wide range from -50 to 600 °C (-58 to 1112 °F), they are perfect for both industrial and residential applications. The Pt1000 element, with a resistance of 1000 Ω at 0 °C, ensures reliable performance, while the 3850 ppm/°C temperature coefficient maintains consistency in readings. With RoHS compliance and a termination type of Open End, these sensors prioritize both quality and environmental responsibility. Upgrade to our Sensors for optimal temperature monitoring efficiency.