| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-037 |
| Maximum Operating Temperature: | 300 °C, 572 °F |
| Accuracy: | ±.15 °C |
| Termination Type: | Open End |
| Resistance: | 100 Ω @ 0 °C |
| Operating Temperature Range: | -22 - 572 °F, -30 - 300 °C |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-037 |
NB-PTCO-037
| Heilind Number: | TSSNB-PTCO-037 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-037 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our high-precision Temperature Sensor, featuring a Platinum Thin Film Temperature Element for reliable performance. With an accuracy of ±0.15 °C and a resistance of 100 Ω at 0 °C, this sensor ensures precise temperature monitoring in a wide operating range of -30 to 300 °C (-22 to 572 °F). Designed for durability, it boasts a Class A element type and ROHS compliance. The open-end termination type and compact 2.0x5.0 size make installation a breeze. Trust in its 3850 ppm/°C temperature coefficient and maximum operating temperature of 300 °C (572 °F) for optimal efficiency in various applications. Elevate your sensor technology with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors NB-PTCO-032 | ![]() |


