| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-058 |
| Maximum Operating Temperature: | 200 °C, 392 °F |
| Accuracy: | ±.1 °C |
| Termination Type: | Open End |
| Resistance: | 100 Ω @ 0 °C |
| Operating Temperature Range: | -22 - 392 °F, -30 - 200 °C |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-058 |
NB-PTCO-058
| Heilind Number: | TSSNB-PTCO-058 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-058 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our cutting-edge Temperature Sensor, designed for optimal performance in a wide range of environments. With an accuracy of ±0.1 °C and a resistance of 100 Ω at 0 °C, this Platinum Thin Film sensor guarantees precise temperature measurements. Its durable ceramic package and open-end termination ensure longevity and reliability, even in harsh conditions. RoHS compliant and featuring a temperature coefficient of 3850 ppm/°C, it's not only efficient but also eco-friendly. Upgrade to the future of HVAC technology with our PT100, 2.0x2.3, Class T sensor.

