| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-142 |
| Maximum Operating Temperature: | 300 °C, 572 °F |
| Accuracy: | ±.15 °C |
| Termination Type: | Open End |
| Resistance: | 100 Ω @ 0 °C |
| Operating Temperature Range: | -22 - 572 °F, -30 - 300 °C |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-142 |
NB-PTCO-142
| Heilind Number: | TSSNB-PTCO-142 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-142 |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature sensing precision with this Pt100 Resistance Temperature Detector. Featuring a slim 1.2x4.0 build and Class A accuracy, it ensures reliable performance in a wide operating range from -22 to 572 °F (-30 to 300 °C). The Platinum Thin Film Temperature Element guarantees stability, with a temperature coefficient of 3850 ppm/°C. Its open-end termination and ceramic package offer versatility in installation, while RoHS compliance underscores its environmental responsibility. Perfect for industrial and scientific applications requiring precise temperature monitoring.

