NB-PTCO-150

Heilind Number:TSSNB-PTCO-150
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-150
ECAD Model:
3D Model

Description:

Pt1000, 2.0x5.0, Class T, PTFD102T1G0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-150
Maximum Operating Temperature:200 °C, 392 °F
Accuracy:±.1 °C
Termination Type:Open End
Resistance:1000 Ω @ 0 °C
Operating Temperature Range:-22 - 392 °F, -30 - 200 °C
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-150

Detailed Description

Enhance the precision of your HVAC systems with our Platinum Thin Film Temperature Sensor. This sensor, crafted with a Platinum element, guarantees accuracy within ±0.1 °C. Operating seamlessly in a wide temperature range from -30 to 200 °C (-22 to 392 °F), it provides reliable performance even in extreme conditions. With a resistance of 1000 Ω at 0 °C and a temperature coefficient of 3850 ppm/°C, this sensor ensures consistent and efficient monitoring. Its open-end termination type and compact 2.0x5.0 package make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade to the PTFD102T1G0 for Class T quality and elevate your temperature sensing capabilities.