| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-153 |
| Maximum Operating Temperature: | 200 °C, 392 °F |
| Accuracy: | ±.1 °C |
| Termination Type: | Open End |
| Resistance: | 1000 Ω @ 0 °C |
| Operating Temperature Range: | -22 - 392 °F, -30 - 200 °C |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-153 |
NB-PTCO-153
| Heilind Number: | TSSNB-PTCO-153 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-153 |
| ECAD Model: |
Specifications
Detailed Description
Enhance HVAC systems with our high-precision Temperature Sensors, designed for optimal performance in a wide range of environments. Crafted with a Platinum Thin Film Temperature Element, these sensors boast an impressive accuracy of ±0.1°C, ensuring reliable and consistent temperature monitoring. With an operating temperature range of -30 to 200°C (-22 to 392°F) and a resistance of 1000Ω at 0°C, they are suitable for diverse applications. The open-ended termination type allows for easy installation, while the RoHS compliance guarantees eco-friendly operation. Trust in the quality and efficiency of our sensors for all your temperature sensing needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors NB-PTCO-154 | ![]() | |
| TE Connectivity | Sensors NB-PTCO-156 | ![]() |


