NB-PTCO-155

Heilind Number:TSSNB-PTCO-155
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-155
ECAD Model:
3D Model

Description:

Pt100, 2.0x5.0, Class T, PTFD101T1G0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-155
Maximum Operating Temperature:200 °C, 392 °F
Accuracy:±.1 °C
Termination Type:Open End
Resistance:100 Ω @ 0 °C
Operating Temperature Range:-22 - 392 °F, -30 - 200 °C
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-155

Detailed Description

Discover precise temperature sensing with our Platinum Thin Film Temperature Sensor, designed for HVAC applications. Featuring a ceramic package and an accuracy of ±0.1°C, this sensor ensures reliable performance in a wide operating temperature range from -30 to 200°C (-22 to 392°F). With a resistance of 100 Ω at 0°C and a temperature coefficient of 3850 ppm/°C, it offers exceptional sensitivity and stability. The open-end termination type allows for easy integration, while its Class T classification and compliance with RoHS regulations ensure quality and environmental responsibility. Ideal for industrial and commercial HVAC systems, this sensor, with its Pt100 element, 2.0x5.0 size, and PTFD101T1G0 model, is a dependable choice for temperature monitoring.