NB-PTCO-157

Heilind Number:TSSNB-PTCO-157
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-157
ECAD Model:
3D Model

Description:

Pt1000, 2.0x2.3, Class B, PTFC102B1A0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-157
Package:Ceramic
Accuracy:±.3 °C
Operating Temperature Range:-50 - 300 °C, -58 - 572 °F
Resistance:1000 Ω @ 0 °C
Element Type:Platinum Thin Film Temperature Element
Element Material:Platinum
Termination Type:Open End
Temperature Coefficient:3850 ppm/°C
Maximum Operating Temperature:300 °C, 572 °F
SKU:TSSNB-PTCO-157

Detailed Description

Enhance the precision of your HVAC system with this Platinum Thin Film Temperature Sensor. Designed for accuracy, it boasts a ±0.3°C tolerance and a resistance of 1000Ω at 0°C. Operating smoothly in a wide range from -50 to 300°C (-58 to 572°F), it ensures reliable performance even in extreme conditions. Crafted with a Platinum element, it guarantees durability and efficiency. With an open-end termination type and RoHS compliance, it offers easy installation and environmental responsibility. Trust in the quality of this Class B sensor for seamless temperature monitoring in any setting.