| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-160 |
| Maximum Operating Temperature: | 300 °C, 572 °F |
| Accuracy: | ±.3 °C |
| Termination Type: | Open End |
| Resistance: | 100 Ω @ 0 °C |
| Operating Temperature Range: | -50 - 300 °C, -58 - 572 °F |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-160 |
NB-PTCO-160
| Heilind Number: | TSSNB-PTCO-160 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-160 |
| ECAD Model: |
Specifications
Detailed Description
Enhance HVAC systems with precision temperature monitoring using our Platinum Thin Film Temperature Sensor. Designed for reliable performance, this sensor offers an accuracy of ±0.3°C and features a 100 Ω resistance element made of platinum, ensuring consistent and responsive readings. With an operating temperature range of -50 to 300°C (-58 to 572°F), it is suitable for a wide range of industrial applications. The open-end termination type allows for easy integration, while its Class B classification guarantees high-quality standards. RoHS compliant and boasting a temperature coefficient of 3850 ppm/°C, this sensor is a dependable choice for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors NB-PTCO-295 | ![]() | |
| TE Connectivity | Sensors NB-PTCO-161 | ![]() |


