| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-164 |
| Maximum Operating Temperature: | 300 °C, 572 °F |
| Accuracy: | ±.15 °C |
| Termination Type: | Open End |
| Resistance: | 1000 Ω @ 0 °C |
| Operating Temperature Range: | -22 - 572 °F, -30 - 300 °C |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-164 |
NB-PTCO-164
| Heilind Number: | TSSNB-PTCO-164 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-164 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our high-precision Temperature Sensor, crafted with a Platinum Thin Film Temperature Element for unparalleled accuracy. Operating seamlessly within a wide temperature range of -30 to 300°C (-22 to 572°F), this sensor ensures reliable performance in any environment. With a resistance of 1000 Ω at 0°C and a temperature coefficient of 3850 ppm/°C, you can trust in its Class A precision. Featuring an open-end termination type and ROHS compliance, our sensor, with a compact 2.0x2.3 size, is the perfect solution for your temperature monitoring needs.

