NB-PTCO-176

Heilind Number:TSSNB-PTCO-176
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-176
ECAD Model:
3D Model

Description:

Pt100, 2.0x4.0, Class B, PTFF101B1A0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-176
Maximum Operating Temperature:300 °C, 572 °F
Accuracy:±.3 °C
Termination Type:Open End
Resistance:100 Ω @ 0 °C
Operating Temperature Range:-50 - 300 °C, -58 - 572 °F
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-176

Detailed Description

Enhance your HVAC system with our top-of-the-line Temperature Sensor, meticulously crafted for precision and reliability. Featuring a Platinum Thin Film Temperature Element with a 100 Ω resistance at 0 °C, this sensor guarantees accurate readings with a ±.3 °C accuracy. Its wide operating temperature range of -50 to 300 °C (-58 to 572 °F) ensures optimal performance in diverse environments. Designed for seamless integration, the sensor boasts open-end termination and a temperature coefficient of 3850 ppm/°C. With RoHS compliance and Class B certification, you can trust in both its quality and environmental responsibility. Elevate your temperature sensing capabilities with this essential component.