NB-PTCO-182

Heilind Number:TSSNB-PTCO-182
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-182
ECAD Model:
3D Model

Description:

Pt1000, 2.0x4.0, Class B, PTFF102B1A0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-182
Package:Ceramic
Accuracy:±.3 °C
Operating Temperature Range:-50 - 300 °C, -58 - 572 °F
Resistance:1000 Ω @ 0 °C
Element Type:Platinum Thin Film Temperature Element
Element Material:Platinum
Termination Type:Open End
Temperature Coefficient:3850 ppm/°C
Maximum Operating Temperature:300 °C, 572 °F
SKU:TSSNB-PTCO-182

Detailed Description

Enhance your HVAC system with our high-performance Temperature Sensor, featuring a durable ceramic construction for reliable accuracy. With a precise ±0.3 °C measurement range and a resistance of 1000 Ω at 0 °C, this sensor is designed to excel in demanding environments, operating flawlessly in temperatures ranging from -50 to 300 °C (-58 to 572 °F). Its Platinum Thin Film Temperature Element ensures optimal sensitivity, while its open-end termination type allows for easy installation. With a temperature coefficient of 3850 ppm/°C and RoHS compliance, this sensor guarantees both efficiency and environmental responsibility. Upgrade to our PTFF102B1A0 model and experience Class B precision in temperature monitoring. Elevate your sensor capabilities with our cutting-edge technology.