| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-188 |
| Maximum Operating Temperature: | 200 °C, 392 °F |
| Accuracy: | ±.1 °C |
| Termination Type: | Open End |
| Resistance: | 100 Ω @ 0 °C |
| Operating Temperature Range: | -22 - 392 °F, -30 - 200 °C |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-188 |
NB-PTCO-188
| Heilind Number: | TSSNB-PTCO-188 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-188 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system's efficiency with our Platinum Thin Film Temperature Sensor. Designed for precise temperature monitoring, this sensor offers an accuracy of ±0.1 °C. Its ceramic package ensures durability, while the open-end termination type allows for easy installation. With a resistance of 100 Ω at 0 °C and a temperature coefficient of 3850 ppm/°C, it provides reliable performance in a wide operating temperature range of -30 to 200 °C (-22 to 392 °F). This Pt100 sensor, measuring 1.2x4.0, is Class T compliant and RoHS certified, making it a sustainable choice for your industrial needs.

