| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-193 |
| Maximum Operating Temperature: | 200 °C, 392 °F |
| Accuracy: | ±.1 °C |
| Termination Type: | Open End |
| Resistance: | 1000 Ω @ 0 °C |
| Operating Temperature Range: | -22 - 392 °F, -30 - 200 °C |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-193 |
NB-PTCO-193
| Heilind Number: | TSSNB-PTCO-193 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-193 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our high-precision Temperature Sensor, featuring a Platinum Thin Film element for superior performance. With an accuracy of ±.1 °C and a resistance of 1000 Ω at 0 °C, this sensor ensures reliable monitoring of temperatures ranging from -30 to 200 °C (-22 to 392 °F). Its open-end termination and Class T design make installation seamless, while its RoHS compliance guarantees eco-friendly operation. Trust in the PTFM102T1A0 for precise temperature control in any environment.

