SB0794

Heilind Number:TSSSB0794
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SB0794
ECAD Model:
3D Model

Description:

GO1020 1Pt100 W0.15 L10/D2.0mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SB0794
Maximum Operating Temperature:250 °C, 482 °F
Accuracy:±.15 °C
Termination Type:Open End
Resistance:100 Ω @ 0 °C
Operating Temperature Range:-100 - 250 °C, -148 - 482 °F
Package:Glass
Element Type:Platinum Glass Wire Wound Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSSB0794

Detailed Description

Enhance your temperature sensing capabilities with our GO1020 Resistance Temperature Detector. Featuring a durable glass construction and a platinum wire wound element, this sensor ensures reliable performance in a wide operating temperature range from -100 to 250°C (-148 to 482°F). With a high level of accuracy at ±0.15°C, you can trust in precise temperature measurements for your applications. The open end termination type allows for easy integration, while the 100Ω resistance at 0°C provides consistent and stable readings. RoHS compliance further underscores our commitment to quality and environmental responsibility. Upgrade your temperature monitoring systems with this advanced RTD for unparalleled performance.