SB0866

Heilind Number:TSSSB0866
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SB0866
ECAD Model:
3D Model

Description:

GO1327 1Pt100 W0.15 L13/D2.7mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SB0866
Maximum Operating Temperature:250 °C, 482 °F
Accuracy:±.15 °C
Termination Type:Open End
Resistance:100 Ω @ 0 °C
Operating Temperature Range:-100 - 250 °C, -148 - 482 °F
Package:Glass
Element Type:Platinum Glass Wire Wound Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSSB0866

Detailed Description

Enhance your temperature sensing capabilities with our GO1327 Resistance Temperature Detector. This high-quality sensor features a 1Pt100 platinum wire wound element encased in durable glass, ensuring reliable performance in a wide operating temperature range from -100 to 250°C (-148 to 482°F). With an accuracy of ±0.15°C and a maximum operating temperature of 250°C (482°F), this RTD delivers precise and consistent readings in demanding environments. Its open-end termination allows for easy installation, while the 3850 ppm/°C temperature coefficient guarantees excellent sensitivity to temperature changes. Upgrade your temperature monitoring systems with this RoHS-compliant RTD for optimal performance and efficiency.