| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SB0870 |
| Maximum Operating Temperature: | 400 °C, 752 °F |
| Accuracy: | ±.3 °C |
| Termination Type: | Open End |
| Resistance: | 100 Ω @ 0 °C |
| Operating Temperature Range: | -196 - 400 °C, -320.8 - 752 °F |
| Package: | Glass |
| Element Type: | Platinum Glass Wire Wound Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSSB0870 |
SB0870
| Heilind Number: | TSSSB0870 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SB0870 |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature monitoring with our GO2327 Resistance Temperature Detector. Featuring a precise 1Pt100 W0.3 L23/D2.7mm configuration, this sensor offers reliable accuracy of ±0.3°C. With a wide operating range from -196 to 400°C, it's ideal for versatile applications. The glass package ensures durability, while the platinum wire wound element guarantees high performance. Whether in industrial or laboratory settings, trust this RTD for dependable temperature measurement up to 752°F.

