SG1-80-2

Heilind Number:TSSSG1-80-2
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SG1-80-2
ECAD Model:
3D Model

Description:

STRING POT, 80 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SG1-80-2
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:2032 mm, 80 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSG1-80-2

Detailed Description

Enhance your position sensing capabilities with our 80-inch range STRING POT sensor, designed for precise linear measurements. Operating smoothly in temperatures ranging from -40 to 160°F (-40 to 71°C), this sensor offers a linear range of 2032mm, ensuring accurate and reliable performance. The output is delivered through a Voltage Divider (Potentiometric) mechanism, providing seamless integration for your application. Explore the versatility of this sensor in various industries, from automotive to industrial automation, and elevate your monitoring and control processes with confidence.