SGD-80-3

Heilind Number:TSSSGD-80-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SGD-80-3
ECAD Model:
3D Model

Description:

STRING POT, 80 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SGD-80-3
Sensor Type:String Potentiometer
Operating Temperature Range:0 - 160 °F, -18 - 71 °C
Linear Range:2032 mm, 80 in
Output:0 - 10 VDC, 4 - 20 mA
SKU:TSSSGD-80-3

Detailed Description

Enhance your precision measurement capabilities with our 80-inch range STRING POT. This sensor, operating seamlessly in temperatures ranging from -18 to 71 °C (0 to 160 °F), offers a linear range of 2032 mm, catering to diverse application needs. Its output options include 4-20 mA and 0-10 VDC, ensuring compatibility with various systems. Crafted with RoHS compliance, this String Potentiometer guarantees not only accuracy but also environmental responsibility. Upgrade your sensing solutions with this reliable and versatile component.