SK6-400-S02

Heilind Number:TSSSK6-400-S02
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SK6-400-S02
ECAD Model:
3D Model

Description:

400 IN SYNCRO MOUNT ENCODER REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SK6-400-S02
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Linear Range:10160 mm, 400 in
Output:None
SKU:TSSSK6-400-S02

Detailed Description

Enhance your industrial applications with our high-performance String Potentiometer. Designed for precision and durability, this sensor ensures accurate linear positioning over a range of 400 inches (10160 mm). Operating flawlessly in extreme temperatures from -40 to 85°C (-40 to 185°F), it guarantees reliable performance in any environment. With RoHS compliance, you can trust in its quality and environmental sustainability. Ideal for a wide range of uses, this sensor is a valuable addition to any system requiring precise position monitoring. Elevate your operations with the unparalleled functionality of our String Potentiometer.