SL630-C01

Heilind Number:TSSSL630-C01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SL630-C01
ECAD Model:
3D Model

Description:

5-24VDC,TTL(HI=DRY)OUT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SL630-C01
Sensor Type:Point Air Detection Sensors
Connection Method:Reusable Sensor, Disposable Tape
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Supply Voltage:5 - 24 VDC
Output:TTL (High), Dry Condition
Sensor Style:Non-Invasive
Actuation Point:Variable
Pressure Range:Atmosphere
SKU:TSSSL630-C01

Detailed Description

Enhance your air detection capabilities with our cutting-edge Point Air Detection Sensor. Designed for seamless integration, this sensor operates in a wide temperature range from -30 to 70°C (-22 to 158°F), making it suitable for various environments. With a supply voltage of 5 to 24 VDC, it ensures reliable performance. The output signal is in TTL (High) format, ensuring accurate and dry condition readings. Featuring a non-invasive sensor style and variable actuation point, it offers flexibility in use. ROHS compliant and easy to connect using reusable sensors or disposable tape, it simplifies installation. Perfect for liquid and liquid level sensing applications, this ultrasonic sensor guarantees precision and efficiency in air detection.