SP1-25

Heilind Number:TSSSP1-25
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP1-25
ECAD Model:
3D Model

Description:

STRING POT 25.0 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP1-25
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSP1-25

Detailed Description

Measure linear displacement with precision using this String Potentiometer with a 25.0-inch range. Designed for reliable performance in a wide temperature range from -40 to 160 °F (-40 to 71 °C), it offers accurate readings for distances ranging from 4 to 50 inches (101.6 to 1270 mm). The output is in the form of a Voltage Divider, making it easy to integrate into your system. With RoHS compliance, you can be assured of its environmental friendliness. Ideal for applications requiring precise position sensing, this sensor is a valuable addition to your toolkit.