SP2-25

Heilind Number:TSSSP2-25
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP2-25
ECAD Model:
3D Model

Description:

STRING POT 25 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP2-25
Sensor Type:String Potentiometer
Operating Temperature Range:0 - 160 °F, -18 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSP2-25

Detailed Description

Enhance your measurement capabilities with our 25-inch range String Potentiometer. Designed for precise linear position sensing, this sensor offers a wide operating temperature range of -18 to 71 °C (0 to 160 °F), making it suitable for various environments. With a linear range of 101.6 to 1270 mm (4 to 50 in), it provides accurate readings for your applications. The output is in the form of a Voltage Divider (Potentiometric), ensuring reliable and consistent data. Rest assured, this sensor is ROHS compliant, meeting environmental standards. Ideal for a wide range of industries, from automotive to aerospace, this String Potentiometer is a versatile and essential tool for position monitoring. Elevate your measurement capabilities with this high-performance sensor.