SP44901X-18

Heilind Number:TSSSP44901X-18
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44901X-18
ECAD Model:
3D Model

Description:

44901X GSFC 311P18-01A101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44901X-18
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:2.252 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:1000 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44901X-18

Detailed Description

Monitor temperature with precision using our Epoxy Radial Discrete NTC Thermistor. Designed for HVAC systems, this sensor operates reliably in a wide temperature range from -55 to 90 °C. With a B25/85 value of 3987 K and a resistance of 2.252 kΩ at 25 °C, it ensures accurate readings in any environment. The thermistor is epoxy coated for durability and comes with a 1000 mm wire length for easy installation. Rest assured, it complies with RoHS standards, making it a sustainable choice for your temperature sensing needs. Perfect for industrial and commercial applications, this high-quality sensor guarantees precise and efficient performance.