SP44901X-3

Heilind Number:TSSSP44901X-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44901X-3
ECAD Model:
3D Model

Description:

44901X GSFC 311P18-01T76R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44901X-3
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:2.252 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:760 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44901X-3

Detailed Description

Enhance your HVAC systems with our high-quality Temperature Sensor, designed for precise and efficient temperature regulation. Operating within an impressive range of -55 to 90 °C, this Epoxy Radial Discrete sensor guarantees reliable performance in diverse environments. With a beta value of 3987 K and a resistance of 2.252 kΩ at 25 °C, it offers accurate temperature readings for optimal control. The 760 mm wire length ensures easy installation, while the NTC thermistor type and RoHS compliance highlight our commitment to quality and sustainability. Trust in our sensor to elevate the efficiency of your HVAC systems.