SP44901X-6

Heilind Number:TSSSP44901X-6
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44901X-6
ECAD Model:
3D Model

Description:

44901X GSFC 311P18-01A7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44901X-6
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:2.252 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44901X-6

Detailed Description

Enhance the efficiency of your HVAC systems with our high-quality Epoxy Coated NTC Thermistor. Operating flawlessly in temperatures ranging from -55 to 90°C, this discrete sensor ensures precise temperature monitoring and control. With a B25/85 beta value of 3987 K and a resistance of 2.252 kΩ at 25°C, it offers reliable performance in diverse environments. The epoxy radial package guarantees durability, while the 76mm wire length facilitates easy installation. Compliant with RoHS regulations, this sensor is not only efficient but also environmentally friendly. Upgrade your temperature sensing capabilities with this essential component for HVAC systems.