SP44902X-10

Heilind Number:TSSSP44902X-10
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44902X-10
ECAD Model:
3D Model

Description:

44902X GSFC 311P18-02A7R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44902X-10
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:2.252 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44902X-10

Detailed Description

Enhance the precision and efficiency of your HVAC systems with our Epoxy Coated NTC Thermistor. Designed for optimal performance in temperature sensing applications, this discreet sensor boasts a wide operating temperature range of -55 to 70 °C, ensuring reliable functionality even in extreme conditions. With a beta value of 3987 K and a resistance of 2.252 kΩ at 25 °C, it offers accurate and consistent readings for precise temperature control. The epoxy radial package and 76 mm wire length provide easy installation and durability, making it a reliable choice for a variety of industrial and commercial settings. Compliant with RoHS standards, you can trust in its environmental sustainability. Upgrade your temperature sensing capabilities with this high-quality sensor.