SP44902X-13

Heilind Number:TSSSP44902X-13
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44902X-13
ECAD Model:
3D Model

Description:

44902X GSFC 311P18-02T101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44902X-13
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:2.252 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:1000 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44902X-13

Detailed Description

Enhance temperature monitoring with our epoxy-coated NTC Thermistor. Featuring a resistance of 2.252 kΩ at 25 °C and operating flawlessly in a wide temperature range from -55 to 70 °C, this sensor ensures accurate readings in diverse environments. Encased in a durable epoxy radial package, it guarantees reliable performance. With a Beta value of 3987 K and RoHS compliance, it meets high industry standards for quality and environmental responsibility. Its 1000 mm wire length offers flexibility in installation, making it ideal for various applications in temperature sensing and control. Trust in this discrete NTC Thermistor for precise and efficient thermal management.