SP44902X-16

Heilind Number:TSSSP44902X-16
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44902X-16
ECAD Model:
3D Model

Description:

44902X GSFC 311P18-02A101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44902X-16
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:2.252 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:1000 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44902X-16

Detailed Description

Enhance your HVAC system with our high-performance Epoxy Coated NTC Thermistor, designed for precise temperature sensing in a wide range of environments. With an impressive operating temperature range of -55 to 70 °C, this thermistor delivers reliable performance even in extreme conditions. The package includes a 1000 mm wire length for flexible installation, while the B25/85 beta value of 3987 K ensures accurate temperature measurement. With a resistance of 2.252 kΩ at 25 °C, this thermistor is perfect for monitoring and control applications. Rest assured, our product is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your sensor technology with this essential component, available now for seamless integration into your system.