SP44902X-9

Heilind Number:TSSSP44902X-9
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44902X-9
ECAD Model:
3D Model

Description:

44902X GSFC 311P18-02A30R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44902X-9
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:2.252 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:300 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44902X-9

Detailed Description

Enhance your temperature sensing capabilities with our Epoxy Coated NTC Thermistor. With a resistance of 2.252 kΩ at 25 °C and an operating temperature range from -55 to 70 °C, this sensor is ideal for a variety of applications. Encased in a durable Epoxy Radial package, it offers reliability and longevity. The 300mm wire length provides flexibility for installation. Featuring a beta value of 3987 K, it ensures accurate temperature measurements. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your sensing solutions with this high-performance thermistor.