SP44904X-10

Heilind Number:TSSSP44904X-10
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44904X-10
ECAD Model:
3D Model

Description:

44904X GSFC 311P18-04A16R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44904X-10
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:3 kΩ @ 25 °C
Operating Temperature Range:-55 - 70 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:160 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44904X-10

Detailed Description

Stay ahead of the temperature game with our Epoxy Coated NTC Thermistor. Designed for reliable HVAC applications, this discrete sensor boasts an impressive operating temperature range of -55 to 70°C, ensuring accurate readings in any environment. With a B25/85 value of 3987 K and a resistance of 3 kΩ at 25°C, it guarantees precise and consistent performance. Its 160mm wire length offers flexibility for installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this essential component for efficient temperature monitoring in your systems.